Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoFWH-600ACopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.25C5692
Product RangeFWH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $638.880 |
| 5+ | $559.020 |
| 10+ | $463.190 |
| 25+ | $415.270 |
| 50+ | $383.330 |
Price for:Each
Minimum: 1
Multiple: 1
$638.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWH-600ACopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.25C5692
Product RangeFWH Series
Technical Datasheet
Product RangeFWH Series
Fuse Current600A
Blow CharacteristicFast Acting
Fuse Size Metric50.8mm x 53mm
Fuse Size Imperial2" x 2.09"
Voltage Rating VDC500V
Voltage Rating VAC500V
SVHCLead
Technical Specifications
Product Range
FWH Series
Blow Characteristic
Fast Acting
Fuse Size Imperial
2" x 2.09"
Voltage Rating VAC
500V
Fuse Current
600A
Fuse Size Metric
50.8mm x 53mm
Voltage Rating VDC
500V
SVHC
Lead
Technical Docs (1)
Alternatives for FWH-600A
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
