Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoFWH-3.15A6FCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.91F4739
Product RangeFWH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $67.650 |
| 25+ | $64.090 |
| 50+ | $60.530 |
| 100+ | $56.970 |
| 250+ | $53.410 |
Price for:Each
Minimum: 10
Multiple: 10
$676.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWH-3.15A6FCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.91F4739
Product RangeFWH Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current3.15A
Voltage Rating VAC500V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeFWH Series
Voltage Rating VDC500VDC
Breaking Capacity Current AC50kA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
500V
Fuse Size Imperial
1/4" x 1-1/4"
Voltage Rating VDC
500VDC
SVHC
No SVHC (10-Jun-2022)
Fuse Current
3.15A
Fuse Size Metric
6.3mm x 32mm
Product Range
FWH Series
Breaking Capacity Current AC
50kA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
