Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWH-005A6F
Newark Part No.08R5670
Product RangeFWH
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.320 |
| 5+ | $72.520 |
| 10+ | $53.270 |
| 25+ | $40.570 |
| 50+ | $33.440 |
| 100+ | $28.540 |
| 250+ | $24.880 |
Price for:Each
Minimum: 1
Multiple: 1
$74.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWH-005A6F
Newark Part No.08R5670
Product RangeFWH
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current5A
Voltage Rating VAC500V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeFWH
Breaking Capacity Current AC50kA
SVHCNo SVHC (10-Jun-2022)
Product Overview
The FWH5-005A6F is a fast-acting ferrule high speed Cartridge Fuse with low arc voltage and low energy let-through. It offers excellent cycling capability and DC performance, low watts loss in a compact size. It is used with finger-safe holders/blocks.
Applications
Industrial, Power Management, Communications & Networking, Signal Processing
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
500V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
50kA
Fuse Current
5A
Fuse Size Metric
6.3mm x 32mm
Product Range
FWH
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate