Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoFWH-001A6FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.91F4737
Product RangeFWH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $283.310 |
Price for:Each
Minimum: 10
Multiple: 10
$2,833.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWH-001A6FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.91F4737
Product RangeFWH Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current1A
Voltage Rating VAC500V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Voltage Rating VDC500VDC
Product RangeFWH Series
Breaking Capacity Current AC50kA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
500V
Fuse Size Imperial
1/4" x 1-1/4"
Product Range
FWH Series
SVHC
No SVHC (10-Jun-2022)
Fuse Current
1A
Fuse Size Metric
6.3mm x 32mm
Voltage Rating VDC
500VDC
Breaking Capacity Current AC
50kA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
