Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoFRS-R-1
Newark Part No.27F2400
Product RangeFusetron FRS-R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $75.380 |
| 25+ | $71.410 |
| 50+ | $67.440 |
| 100+ | $63.470 |
| 250+ | $59.500 |
Price for:Each
Minimum: 10
Multiple: 10
$753.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFRS-R-1
Newark Part No.27F2400
Product RangeFusetron FRS-R Series
Technical Datasheet
Product RangeFusetron FRS-R Series
Fuse Current1A
Voltage Rating VAC600V
Voltage Rating VDC250V
Fuse Size Metric20.6mm x 127mm
Fuse Size Imperial13/16" x 5"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Product Overview
Applications
Safety
Technical Specifications
Product Range
Fusetron FRS-R Series
Voltage Rating VAC
600V
Fuse Size Metric
20.6mm x 127mm
Blow Characteristic
Time Delay
Fuse Current
1A
Voltage Rating VDC
250V
Fuse Size Imperial
13/16" x 5"
SVHC
To Be Advised
Technical Docs (1)
Alternatives for FRS-R-1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
