Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoFRN-R-80
Newark Part No.94F2528
Product RangeFusetron FRN-R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 5+ | $77.010 |
| 10+ | $71.540 |
Price for:Each
Minimum: 5
Multiple: 5
$385.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFRN-R-80
Newark Part No.94F2528
Product RangeFusetron FRN-R Series
Technical Datasheet
Product RangeFusetron FRN-R Series
Fuse Current80A
Voltage Rating VAC250V
Voltage Rating VDC125V
Fuse Size Metric27mm x 149.2mm
Fuse Size Imperial1-1/16" x 5-7/8"
Blow CharacteristicTime Delay
SVHCLead
Product Overview
Applications
Safety, Industrial, Motor Drive & Control
Technical Specifications
Product Range
Fusetron FRN-R Series
Voltage Rating VAC
250V
Fuse Size Metric
27mm x 149.2mm
Blow Characteristic
Time Delay
Fuse Current
80A
Voltage Rating VDC
125V
Fuse Size Imperial
1-1/16" x 5-7/8"
SVHC
Lead
Technical Docs (1)
Alternatives for FRN-R-80
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
