Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoFRN-R-25
Newark Part No.28F265
Product RangeFusetron FRN-R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $27.790 |
| 25+ | $24.890 |
| 50+ | $23.300 |
| 100+ | $22.000 |
| 250+ | $20.840 |
Price for:Each
Minimum: 10
Multiple: 10
$277.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFRN-R-25
Newark Part No.28F265
Product RangeFusetron FRN-R Series
Technical Datasheet
Product RangeFusetron FRN-R Series
Fuse Current25A
Voltage Rating VAC250V
Voltage Rating VDC125V
Fuse Size Metric14.3mm x 50.8mm
Fuse Size Imperial0.56" x 2"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Technical Specifications
Product Range
Fusetron FRN-R Series
Voltage Rating VAC
250V
Fuse Size Metric
14.3mm x 50.8mm
Blow Characteristic
Time Delay
Fuse Current
25A
Voltage Rating VDC
125V
Fuse Size Imperial
0.56" x 2"
SVHC
To Be Advised
Technical Docs (2)
Alternatives for FRN-R-25
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
