Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoFNQ-R-5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29M9930
Product RangeLimitron FNQ-R Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $97.650 |
| 5+ | $95.210 |
| 10+ | $92.770 |
| 25+ | $87.890 |
| 50+ | $83.010 |
| 100+ | $78.130 |
| 250+ | $73.240 |
Price for:Each
Minimum: 1
Multiple: 1
$97.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFNQ-R-5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29M9930
Product RangeLimitron FNQ-R Series
Technical Datasheet
Product RangeLimitron FNQ-R Series
Fuse Current5A
Voltage Rating VAC600V
Voltage Rating VDC-
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicTime Delay
SVHCDecamethylcyclopentasiloxane
Product Overview
The FNQ-R-5 is a 5A/600VAC advanced protection class-CC (current-limiting) Time Delay Fuse with melamine tube and nickel-plated brass end caps. This FNQR-series fuse features built-in rejection failure with appropriate fuse block, prevents inserting lesser-rated supplementary fuses. Designed to meet the needs of control circuit transformer protection. Current-limitation protects down stream components against damaging thermal and magnetic effects of short-circuit currents.
- Fits both standard and rejection-style holders
Applications
Safety, Motor Drive & Control, Industrial, Commercial
Technical Specifications
Product Range
Limitron FNQ-R Series
Voltage Rating VAC
600V
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Time Delay
Fuse Current
5A
Voltage Rating VDC
-
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
Decamethylcyclopentasiloxane
Technical Docs (1)
Alternatives for FNQ-R-5
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
