Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoFNQ-R-3/10
Newark Part No.02B2899
Product RangeLimitron FNQ-R Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $92.610 |
Price for:Each
Minimum: 10
Multiple: 10
$926.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFNQ-R-3/10
Newark Part No.02B2899
Product RangeLimitron FNQ-R Series
Technical Datasheet
Product RangeLimitron FNQ-R Series
Fuse Current300mA
Voltage Rating VAC600V
Voltage Rating VDC-
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicTime Delay
SVHCDecamethylcyclopentasiloxane
Product Overview
Applications
Safety
Technical Specifications
Product Range
Limitron FNQ-R Series
Voltage Rating VAC
600V
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Time Delay
Fuse Current
300mA
Voltage Rating VDC
-
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
Decamethylcyclopentasiloxane
Technical Docs (1)
Alternatives for FNQ-R-3/10
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate