Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoFNQ-R-1-1/2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.29M9919
Product RangeLimitron FNQ-R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $85.020 |
| 20+ | $80.550 |
| 50+ | $76.070 |
Price for:Each
Minimum: 10
Multiple: 10
$850.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFNQ-R-1-1/2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.29M9919
Product RangeLimitron FNQ-R Series
Technical Datasheet
Product RangeLimitron FNQ-R Series
Fuse Current1.5A
Voltage Rating VAC600V
Voltage Rating VDC-
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicTime Delay
SVHCDecamethylcyclopentasiloxane (10-Jun-2022)
Product Overview
The FNQ-R-1-1/2 is a 1-1/2A/600VAC advanced protection class-CC (current-limiting) Time Delay Fuse with melamine tube and nickel-plated brass end caps. This FNQR-series fuse features built-in rejection failure with appropriate fuse block, prevents inserting lesser-rated supplementary fuses. Designed to meet the needs of control circuit transformer protection. Current-limitation protects down stream components against damaging thermal and magnetic effects of short-circuit currents.
- Fits both standard and rejection-style holders
Applications
Safety, Motor Drive & Control, Industrial, Commercial
Technical Specifications
Product Range
Limitron FNQ-R Series
Voltage Rating VAC
600V
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Time Delay
Fuse Current
1.5A
Voltage Rating VDC
-
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
Decamethylcyclopentasiloxane (10-Jun-2022)
Technical Docs (1)
Alternatives for FNQ-R-1-1/2
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
