Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoFNQ-1/2
Newark Part No.27F2455
Product RangeFNQ Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $77.390 |
| 5+ | $71.490 |
| 10+ | $66.280 |
| 25+ | $61.080 |
| 50+ | $57.260 |
| 100+ | $54.140 |
| 250+ | $49.280 |
Price for:Each
Minimum: 1
Multiple: 1
$77.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFNQ-1/2
Newark Part No.27F2455
Product RangeFNQ Series
Technical Datasheet
Product RangeFNQ Series
Fuse Current500mA
Voltage Rating VAC500V
Voltage Rating VDC-
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicTime Delay
SVHCNo SVHC (10-Jun-2022)
Alternatives for FNQ-1/2
3 Products Found
Product Overview
The FNQ-1/2 is a TRON®-series 500mA 500VAC time-delay Supplemental Fuse with fiber tube body and nickel-plated brass endcaps, color coded, for use with motor control transformers and other circuits with inrush currents.
- 10kA Interrupting rating
Applications
Safety
Technical Specifications
Product Range
FNQ Series
Voltage Rating VAC
500V
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Time Delay
Fuse Current
500mA
Voltage Rating VDC
-
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability