Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoFNM-7
Newark Part No.94F2203
Product RangeFusetron FNM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $62.900 |
| 25+ | $59.590 |
| 50+ | $56.280 |
| 100+ | $52.960 |
| 250+ | $49.660 |
Price for:Each
Minimum: 10
Multiple: 10
$629.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFNM-7
Newark Part No.94F2203
Product RangeFusetron FNM Series
Technical Datasheet
Product RangeFusetron FNM Series
Fuse Current7A
Voltage Rating VAC250V
Voltage Rating VDC-
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicTime Delay
SVHCNo SVHC (10-Jun-2022)
Product Overview
The Fusetron FNM series Time Delay Supplemental Fuse suitable for superior protection and Eaton recommend upgrading to Bussmann series Low-Peak™ Class CC fuse.
- Colour coded green for 250VAC maximum voltage rating
- Melamine tube construction
- Nickel-plated end caps
Applications
Safety, Motor Drive & Control, Power Management, Industrial
Technical Specifications
Product Range
Fusetron FNM Series
Voltage Rating VAC
250V
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Time Delay
Fuse Current
7A
Voltage Rating VDC
-
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for FNM-7
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate