Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoFNM-6Copy
Newark Part No.02B2886
Product RangeFusetron FNM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $48.630 |
| 25+ | $46.060 |
Price for:Each
Minimum: 10
Multiple: 10
$486.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFNM-6Copy
Newark Part No.02B2886
Product RangeFusetron FNM Series
Technical Datasheet
Product RangeFusetron FNM Series
Fuse Current6A
Voltage Rating VAC250V
Voltage Rating VDC-
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicTime Delay
SVHCNo SVHC (10-Jun-2022)
Product Overview
The FNM-6 is a 6A green Time-delay Supplemental Fuse with melamine tube and nickel plated brass end caps. For superior protection, Bussmann recommends upgrading to low-peak class CC fuses. The FNM fuse is color coded green for 250VAC maximum voltage rating.
Applications
Industrial
Technical Specifications
Product Range
Fusetron FNM Series
Voltage Rating VAC
250V
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Time Delay
Fuse Current
6A
Voltage Rating VDC
-
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for FNM-6
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
