Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoFNA-4-1/2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28F349
Product RangeFNA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $154.740 |
| 20+ | $135.400 |
| 50+ | $112.190 |
Price for:Each
Minimum: 10
Multiple: 10
$1,547.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFNA-4-1/2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28F349
Product RangeFNA Series
Technical Datasheet
Alarm Indicating Fuse TypeStriker Pin
Fuse Current4.5A
Product RangeFNA Series
Voltage Rating VAC125V
Voltage Rating VDC-
Blow CharacteristicTime Delay
SVHCLead (10-Jun-2022)
Technical Specifications
Alarm Indicating Fuse Type
Striker Pin
Product Range
FNA Series
Voltage Rating VDC
-
SVHC
Lead (10-Jun-2022)
Fuse Current
4.5A
Voltage Rating VAC
125V
Blow Characteristic
Time Delay
Technical Docs (1)
Alternatives for FNA-4-1/2
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
