Print Page
EM222102H
Terminal Block, Header, 3.5 mm, 2 Positions, 10 A, 300 V, Through Hole Right Angle
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoEM222102H
Newark Part No.30AC6550
Product RangeEuroMag EM2221 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 250+ | $0.778 |
| 500+ | $0.700 |
| 1000+ | $0.637 |
| 5000+ | $0.583 |
Price for:Each
Minimum: 100
Multiple: 100
$101.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoEM222102H
Newark Part No.30AC6550
Product RangeEuroMag EM2221 Series
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions2Positions
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeEuroMag EM2221 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
300V
Product Range
EuroMag EM2221 Series
Pitch Spacing
3.5mm
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate