Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoECSTA1V0703-1150-R
Newark Part No.65AK5530
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $2.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoECSTA1V0703-1150-R
Newark Part No.65AK5530
Technical Datasheet
Turns Ratio1:150
Inductance2.993mH
Primary Current9A
ET Constant-
Frequency Range50kHz to 1MHz
DC Resistance Secondary22.3ohm
DC Resistance Primary1.5mohm
Transformer MountingSurface Mount
Transformer TerminalsJ-Bend
Product Range-
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:150
Primary Current
9A
Frequency Range
50kHz to 1MHz
DC Resistance Primary
1.5mohm
Transformer Terminals
J-Bend
SVHC
To Be Advised
Inductance
2.993mH
ET Constant
-
DC Resistance Secondary
22.3ohm
Transformer Mounting
Surface Mount
Product Range
-
Technical Docs (1)
Alternatives for ECSTA1V0703-1150-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate