Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoECSTA1V0504-1030-RCopy
Newark Part No.
Full Reel65AK5517
Cut Tape65AK5516
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 8000 | $5.310 | $42,480.00 |
| Total Price | $42,480.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $5.310 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $5.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoECSTA1V0504-1030-RCopy
Newark Part No.
Full Reel65AK5517
Cut Tape65AK5516
Technical Datasheet
Turns Ratio1:30
Inductance74µH
Primary Current7A
ET Constant-
Frequency Range50kHz to 1MHz
DC Resistance Secondary0.8ohm
DC Resistance Primary3mohm
Transformer MountingSurface Mount
Transformer TerminalsJ-Bend
Product Range-
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:30
Primary Current
7A
Frequency Range
50kHz to 1MHz
DC Resistance Primary
3mohm
Transformer Terminals
J-Bend
SVHC
To Be Advised
Inductance
74µH
ET Constant
-
DC Resistance Secondary
0.8ohm
Transformer Mounting
Surface Mount
Product Range
-
Technical Docs (1)
Alternatives for ECSTA1V0504-1030-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
