Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoECST1V0805-1050-R
Newark Part No.
Full Reel65AK5597
Cut Tape65AK5596
Product RangeECST1V0805 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $1.920 | $7,680.00 |
| Total Price | $7,680.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $1.920 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoECST1V0805-1050-R
Newark Part No.
Full Reel65AK5597
Cut Tape65AK5596
Product RangeECST1V0805 Series
Technical Datasheet
Turns Ratio50:1
Inductance500µH
Primary Current10A
ET Constant-
Frequency Range50kHz to 1MHz
DC Resistance Secondary1.85ohm
DC Resistance Primary700µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeECST1V0805 Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
50:1
Primary Current
10A
Frequency Range
50kHz to 1MHz
DC Resistance Primary
700µohm
Transformer Terminals
Gull Wing
SVHC
To Be Advised
Inductance
500µH
ET Constant
-
DC Resistance Secondary
1.85ohm
Transformer Mounting
Surface Mount
Product Range
ECST1V0805 Series
Technical Docs (1)
Alternatives for ECST1V0805-1050-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
