Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoECST1V0703-1070-R
Newark Part No.
Full Reel65AK5585
Cut Tape65AK5584
Product RangeECST1V0703 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $2.450 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoECST1V0703-1070-R
Newark Part No.
Full Reel65AK5585
Cut Tape65AK5584
Product RangeECST1V0703 Series
Technical Datasheet
Turns Ratio70:1
Inductance652µH
Primary Current9A
ET Constant-
Frequency Range50kHz to 1MHz
DC Resistance Secondary5.04ohm
DC Resistance Primary1.5mohm
Transformer MountingSurface Mount
Transformer TerminalsJ-Bend
Product RangeECST1V0703 Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
70:1
Primary Current
9A
Frequency Range
50kHz to 1MHz
DC Resistance Primary
1.5mohm
Transformer Terminals
J-Bend
SVHC
To Be Advised
Inductance
652µH
ET Constant
-
DC Resistance Secondary
5.04ohm
Transformer Mounting
Surface Mount
Product Range
ECST1V0703 Series
Technical Docs (1)
Alternatives for ECST1V0703-1070-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate