Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoECST1V0504-1100-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel65AK5575
Cut Tape65AK5574
Product RangeECST1V0504 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 8000 | $5.020 | $40,160.00 |
| Total Price | $40,160.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 8000+ | $5.020 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $6.140 |
| 24000+ | $5.370 |
| 40000+ | $4.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoECST1V0504-1100-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel65AK5575
Cut Tape65AK5574
Product RangeECST1V0504 Series
Technical Datasheet
Turns Ratio100:1
Inductance820µH
Primary Current7A
ET Constant-
Frequency Range50kHz to 1MHz
DC Resistance Secondary9.5ohm
DC Resistance Primary3mohm
Transformer MountingSurface Mount
Transformer TerminalsJ-Bend
Product RangeECST1V0504 Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
100:1
Primary Current
7A
Frequency Range
50kHz to 1MHz
DC Resistance Primary
3mohm
Transformer Terminals
J-Bend
SVHC
To Be Advised
Inductance
820µH
ET Constant
-
DC Resistance Secondary
9.5ohm
Transformer Mounting
Surface Mount
Product Range
ECST1V0504 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
