Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoECST1V0504-1020-RCopy
Newark Part No.
Full Reel65AK5563
Cut Tape65AK5562
Product RangeECST1V0504 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 8000 | $4.630 | $37,040.00 |
| Total Price | $37,040.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $4.630 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $4.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoECST1V0504-1020-RCopy
Newark Part No.
Full Reel65AK5563
Cut Tape65AK5562
Product RangeECST1V0504 Series
Technical Datasheet
Turns Ratio20:1
Inductance33µH
Primary Current7A
ET Constant-
Frequency Range50kHz to 1MHz
DC Resistance Secondary0.35ohm
DC Resistance Primary3mohm
Transformer MountingSurface Mount
Transformer TerminalsJ-Bend
Product RangeECST1V0504 Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
20:1
Primary Current
7A
Frequency Range
50kHz to 1MHz
DC Resistance Primary
3mohm
Transformer Terminals
J-Bend
SVHC
To Be Advised
Inductance
33µH
ET Constant
-
DC Resistance Secondary
0.35ohm
Transformer Mounting
Surface Mount
Product Range
ECST1V0504 Series
Technical Docs (1)
Alternatives for ECST1V0504-1020-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
