Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoCM32FCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.09WX6271
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.670 |
| 5+ | $69.010 |
| 10+ | $67.350 |
| 25+ | $64.040 |
| 50+ | $60.720 |
| 100+ | $57.400 |
| 250+ | $54.080 |
| 5000+ | $53.000 |
Price for:Each
Minimum: 1
Multiple: 1
$70.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoCM32FCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.09WX6271
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current20A
Fuse Size Held-
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC660V
Voltage Rating VDC-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
660V
SVHC
No SVHC (10-Jun-2022)
Fuse Current
20A
Holder Terminals
Quick Connect
Product Range
-
Voltage Rating VDC
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
