Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoCHSA3920R0020FCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel61AK3804RL
Cut Tape61AK3804
Product RangeCHSA Series
Your Part Number
2,885 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $3.800 | $19.00 |
| Total Price | $19.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $3.800 |
| 25+ | $3.340 |
| 100+ | $2.790 |
| 250+ | $2.510 |
| 500+ | $2.330 |
| 1000+ | $2.180 |
| 5000+ | $2.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoCHSA3920R0020FCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel61AK3804RL
Cut Tape61AK3804
Product RangeCHSA Series
Technical Datasheet
Resistance2000µohm
Product RangeCHSA Series
Resistor Case / Package3920 [10052 Metric]
Power Rating6W
Resistance Tolerance± 1%
Resistor TechnologyMetal Shunt
Temperature Coefficient± 50ppm/°C
Product Length10mm
Product Width5.2mm
Product Height1.14mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
2000µohm
Resistor Case / Package
3920 [10052 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
5.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CHSA Series
Power Rating
6W
Resistor Technology
Metal Shunt
Product Length
10mm
Product Height
1.14mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CHSA3920R0020F
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
