Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoCH30J3ICopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.76K3901
Product RangeCH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 2+ | $485.130 |
Price for:Each
Minimum: 2
Multiple: 2
$970.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoCH30J3ICopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.76K3901
Product RangeCH Series
Technical Datasheet
Fuse Holder TypeModular Fuse Holder
Fuse Current30A
Fuse Size HeldClass J
Holder TerminalsScrew
No. of Fuses3Fuses
Product RangeCH Series
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCTo Be Advised
Product Overview
The CH30J3I from Bussmann By Eaton is a CH series three pole modular fuse holder with neon lamp open fuse indication. It meets requirements of IEC 60529 for IP20 finger-safe rating. It is approved by CE, UL 512 (file E14853) and CSA C22.2 number 39 class 6225-01 (file LR47235) standards.
- 35mm DIN rail and panel (6-32 UNC pan head recommended) mounting
- Voltage rating of 600VAC/DC and amperage rating up to 30A
- Wire range from 18AWG to 1AWG (single) and 18AWG to 3AWG (dual) at 75°C
- Tin plated copper clip material and UL94-V0 rated thermoplastic housing material
- 90VAC/115VDC minimum indicating voltage and 34mA nominal operating current at 460VAC (Neon Lamp)
- Operating temperature range from-20°C to 75°C
- Withstand rating (SCCR) of 200KA RMS
Technical Specifications
Fuse Holder Type
Modular Fuse Holder
Fuse Size Held
Class J
No. of Fuses
3Fuses
Voltage Rating VAC
600V
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Screw
Product Range
CH Series
Voltage Rating VDC
600V
Technical Docs (1)
Alternatives for CH30J3I
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
