Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoCCPLP-2-20G-PCopy
Newark Part No.02AC7236
Product RangeCCPLP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5+ | $172.040 |
| 10+ | $167.560 |
| 25+ | $148.740 |
| 50+ | $136.200 |
| 100+ | $129.030 |
| 250+ | $124.550 |
Price for:Each
Minimum: 6
Multiple: 6
$1,032.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoCCPLP-2-20G-PCopy
Newark Part No.02AC7236
Product RangeCCPLP Series
Technical Datasheet
Contact Configuration-
Fuse Size HeldClass G
No. of Fuses2 Fuse
Contact Current AC Max20A
Contact Voltage AC Max600V
Switch TerminalsPressure Plate
No. of Poles2 Pole
Product RangeCCPLP Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The CCPLP-2-20G-P from Bussmann By Eaton is a 2 pole, Class G, low profile compact circuit protector (CCPLP) fused disconnect switch with pressure plate terminal. The CCPLP has the smallest footprint of any UL 98 Listed fused disconnect switch along with high SCCR to help improve equipment SCCR.
- Voltage rated up to 600VAC, current is 20A
- High short circuit current ratings (SCCR) up to 100KA
- Impulse voltage is 8KV
- Frequency is 50Hz/60Hz
- UL 98 listed, guide WHTY, IEC 60947-3 AC-23A approval
- Operating temperature range from -20°C to 90°C, 85% relative humidity non-condensing
- Disconnect rated to provide means for load isolation
- Pressure plate terminal has #10-32 phil-slot screw, single 22-6AWG solid or stranded
- Extremely compact design at 19mm wide per pole
- Local open fuse indication on each pole standard, finger safe IP20 from panel front for added safety
Applications
Industrial
Technical Specifications
Contact Configuration
-
No. of Fuses
2 Fuse
Contact Voltage AC Max
600V
No. of Poles
2 Pole
SVHC
No SVHC (08-Jul-2021)
Fuse Size Held
Class G
Contact Current AC Max
20A
Switch Terminals
Pressure Plate
Product Range
CCPLP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
