Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoCCPLP-1-30CC-SCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AC7233
Product RangeCCPLP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 12+ | $87.540 |
| 25+ | $85.790 |
Price for:Each
Minimum: 12
Multiple: 12
$1,050.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoCCPLP-1-30CC-SCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AC7233
Product RangeCCPLP Series
Technical Datasheet
Contact Configuration-
Fuse Size HeldClass CC
No. of Fuses1 Fuse
Contact Current AC Max30A
Contact Voltage AC Max600V
Switch TerminalsScrew
No. of Poles1 Pole
Product RangeCCPLP Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The CCPLP-1-30CC-S from Bussmann By Eaton is a 1 pole, Class CC, low profile compact circuit protector (CCPLP) fused disconnect switch with screw terminal. The CCPLP has the smallest footprint of any UL 98 Listed fused disconnect switch along with high SCCR to help improve equipment SCCR. Class CC version is suitable for branch circuit disconnect and branch circuit protection.
- Voltage rated up to 600VAC, current is 30A
- High short circuit current ratings (SCCR) up to 200KA
- Impulse voltage is 8KV
- Frequency is 50Hz/60Hz
- UL 98 listed, guide WHTY, cULus to CSA 22.2 file 302370, guide WHTY7, IEC 60947-3 AC-23A approval
- Operating temperature range from -20°C to 90°C, 85% relative humidity non-condensing
- Disconnect rated to provide means for load isolation
- Pressure plate terminal has #10-32 phil-slot screw, single 22-6AWG solid or stranded
- Extremely compact design at 19mm wide per pole
- Local open fuse indication on each pole standard, finger safe IP20 from panel front for added safety
Applications
Industrial
Technical Specifications
Contact Configuration
-
No. of Fuses
1 Fuse
Contact Voltage AC Max
600V
No. of Poles
1 Pole
SVHC
No SVHC (08-Jul-2021)
Fuse Size Held
Class CC
Contact Current AC Max
30A
Switch Terminals
Screw
Product Range
CCPLP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
