Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoCCP2B-2-15CFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71AC1228
Product RangeCUBEFuse CCP2B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 3+ | $538.080 |
| 6+ | $527.320 |
| 12+ | $516.560 |
| 27+ | $505.800 |
| 51+ | $495.030 |
Price for:Each
Minimum: 3
Multiple: 3
$1,614.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoCCP2B-2-15CFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71AC1228
Product RangeCUBEFuse CCP2B Series
Technical Datasheet
Contact Configuration-
Fuse Size HeldClass CF
No. of Fuses2 Fuse
Contact Current AC Max15A
Contact Voltage AC Max600V
Switch TerminalsScrew
No. of Poles2 Pole
Product RangeCUBEFuse CCP2B Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Contact Configuration
-
No. of Fuses
2 Fuse
Contact Voltage AC Max
600V
No. of Poles
2 Pole
SVHC
No SVHC (08-Jul-2021)
Fuse Size Held
Class CF
Contact Current AC Max
15A
Switch Terminals
Screw
Product Range
CUBEFuse CCP2B Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
