Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoCB61F3A-TR1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel77AC3521RL
Cut Tape77AC3521
Product RangeBrick CB61F
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.520 | $1.52 |
| Total Price | $1.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 10+ | $1.360 |
| 25+ | $1.250 |
| 50+ | $1.170 |
| 100+ | $1.100 |
| 250+ | $1.050 |
| 500+ | $0.974 |
| 2500+ | $0.955 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoCB61F3A-TR1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel77AC3521RL
Cut Tape77AC3521
Product RangeBrick CB61F
Technical Datasheet
Fuse Current3A
Blow CharacteristicFast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product RangeBrick CB61F
Breaking Capacity Current AC100A
Breaking Capacity Current DC300A
SVHCTo Be Advised
Technical Specifications
Fuse Current
3A
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
100A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
125V
Product Range
Brick CB61F
Breaking Capacity Current DC
300A
Technical Docs (1)
Alternatives for CB61F3A-TR1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
