Print Page
CB61F25A-TR1
Fuse, Surface Mount, 25 A, Fast Acting, 72 V, 2410 [6125 Metric], Brick CB61F Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCB61F25A-TR1
Newark Part No.31AJ8906
Product RangeBrick CB61F Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.370 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 1000
$10,960.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCB61F25A-TR1
Newark Part No.31AJ8906
Product RangeBrick CB61F Series
Technical Datasheet
Fuse Current25A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC72V
Fuse Case Style2410 [6125 Metric]
Product RangeBrick CB61F Series
Breaking Capacity Current AC-
Breaking Capacity Current DC500A
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Fuse Current
25A
Voltage Rating VAC
-
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (08-Jul-2021)
Blow Characteristic
Fast Acting
Voltage Rating VDC
72V
Product Range
Brick CB61F Series
Breaking Capacity Current DC
500A
Technical Docs (2)
Alternatives for CB61F25A-TR1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate