Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/SC-30Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.99M5488
Product RangeSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 100+ | $31.740 |
| 250+ | $30.070 |
Price for:Each
Minimum: 100
Multiple: 100
$3,174.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/SC-30Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.99M5488
Product RangeSC Series
Technical Datasheet
Product RangeSC Series
Fuse Current30A
Voltage Rating VAC480V
Voltage Rating VDC300V
Fuse Size Metric10.4mm x 41.1mm
Fuse Size Imperial0.41" x 1.62"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Technical Specifications
Product Range
SC Series
Voltage Rating VAC
480V
Fuse Size Metric
10.4mm x 41.1mm
Blow Characteristic
Time Delay
Fuse Current
30A
Voltage Rating VDC
300V
Fuse Size Imperial
0.41" x 1.62"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
