Print Page
BK/MDL-30
Fuse, Cartridge, Time Delay, 30 A, 32 V, 6.3mm x 32mm, 1/4" x 1-1/4", MDL Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/MDL-30
Newark Part No.27F847
Product RangeMDL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.780 |
| 250+ | $1.680 |
| 500+ | $1.500 |
| 1000+ | $1.400 |
Price for:Each
Minimum: 100
Multiple: 100
$178.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/MDL-30
Newark Part No.27F847
Product RangeMDL Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current30A
Voltage Rating VAC32V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeMDL Series
Breaking Capacity Current AC1kA
SVHCNo SVHC (08-Jul-2021)
Product Overview
The BK/MDL-30 is a time-delay Cartridge Fuse with glass tube and nickel-plated brass end caps. The time-delay allows close sizing on inductive circuits.
Applications
Safety
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
32V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
1kA
Fuse Current
30A
Fuse Size Metric
6.3mm x 32mm
Product Range
MDL Series
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for BK/MDL-30
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability