Print Page
BK/HVI-R
Cartridge In Line Fuse Holder, 1 Pole, 20 A, 600 V, Crimp, 6.3mm x 32mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/HVI-R
Newark Part No.92AH1076
Product RangeHVI Series
Your Part Number
Technical Datasheet
40 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.820 |
| 5+ | $58.330 |
| 10+ | $56.830 |
| 25+ | $53.840 |
Price for:Each
Minimum: 1
Multiple: 1
$59.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/HVI-R
Newark Part No.92AH1076
Product RangeHVI Series
Technical Datasheet
Fuse Holder TypeCartridge In Line Fuse Holder
Fuse Current20A
Fuse Size Held1/4" x 1-1/4", 6.3mm x 32mm
Holder TerminalsCrimp
No. of Fuses1Fuses
Product RangeHVI Series
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge In Line Fuse Holder
Fuse Size Held
1/4" x 1-1/4", 6.3mm x 32mm
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
To Be Advised
Fuse Current
20A
Holder Terminals
Crimp
Product Range
HVI Series
Voltage Rating VDC
600V
Technical Docs (1)
Alternatives for BK/HVI-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability