Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/HLRCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.29M7932
Product RangeHLR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 500+ | $14.430 |
Price for:Each
Minimum: 500
Multiple: 500
$7,215.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/HLRCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.29M7932
Product RangeHLR Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current15A
Fuse Size Held-
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeHLR Series
Voltage Rating VAC300V
Voltage Rating VDC-
SVHCTo Be Advised
Product Overview
The BK/HLR is a HLR-series 15A 300VAC fast acting, non-rejecting cartridge In-line Fuse Holder with wire leaded holder terminals, 6-inch of 18AWG red insulated solid copper wire attached to the line side. Do not put tension on line (rear) terminal of fuse-holder.
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
300V
SVHC
To Be Advised
Fuse Current
15A
Holder Terminals
Wire Leaded
Product Range
HLR Series
Voltage Rating VDC
-
Technical Docs (1)
Alternatives for BK/HLR
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
