Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/HHC
Newark Part No.03J3533
Product RangeHHC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.130 |
| 250+ | $6.990 |
Price for:Each
Minimum: 100
Multiple: 100
$713.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/HHC
Newark Part No.03J3533
Product RangeHHC Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current16A
Fuse Size HeldATC
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeHHC Series
Voltage Rating VAC32V
Voltage Rating VDC-
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
ATC
No. of Fuses
1Fuses
Voltage Rating VAC
32V
SVHC
To Be Advised
Fuse Current
16A
Holder Terminals
Wire Leaded
Product Range
HHC Series
Voltage Rating VDC
-
Technical Docs (1)
Alternatives for BK/HHC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
