Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/GMT-3A
Newark Part No.28F323
Product RangeGMT Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.000 |
Price for:Each
Minimum: 1
Multiple: 1
$0.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/GMT-3A
Newark Part No.28F323
Product RangeGMT Series
Technical Datasheet
Alarm Indicating Fuse TypeSpring
Fuse Current3A
Product RangeGMT Series
Voltage Rating VAC125V
Voltage Rating VDC60V
Blow CharacteristicFast Acting
SVHCNo SVHC (10-Jun-2022)
Alternatives for BK/GMT-3A
1 Product Found
Product Overview
The BK/GMT-3A is a 3A/125VAC fast acting Spring Alarm Indicating Fuse with thermoplastic body and tin-plated beryllium copper terminals. This GMT-series fuse features color-coded flags that designate ampere rating. Fuse is easily replaced without use of insulated tools. It can be removed with wire hook when mounted on minimum centers.
- Blue color
- Mounts in HLT and HLS fuse holders
Applications
Safety, Communications & Networking, Computers & Computer Peripherals, Automation & Process Control
Technical Specifications
Alarm Indicating Fuse Type
Spring
Product Range
GMT Series
Voltage Rating VDC
60V
SVHC
No SVHC (10-Jun-2022)
Fuse Current
3A
Voltage Rating VAC
125V
Blow Characteristic
Fast Acting
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability