Print Page
BK/GMF-5
Fuse, Industrial / Power, GMF Series, 5 A, 300 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GMF-5
Newark Part No.31M8318
Product RangeGMF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.160 |
Price for:Each
Minimum: 100
Multiple: 100
$2,216.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GMF-5
Newark Part No.31M8318
Product RangeGMF Series
Technical Datasheet
Product RangeGMF Series
Fuse Current5A
Voltage Rating VAC300V
Voltage Rating VDC-
Fuse Size Metric-
Fuse Size Imperial-
Blow CharacteristicTime Delay
SVHCTo Be Advised
Technical Specifications
Product Range
GMF Series
Voltage Rating VAC
300V
Fuse Size Metric
-
Blow Characteristic
Time Delay
Fuse Current
5A
Voltage Rating VDC
-
Fuse Size Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate