Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | BK/ATM-15Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 97F7593 |
| Product Range | ATM Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $1.500 |
| 1000+ | $1.320 |
Price for:Each
Minimum: 500
Multiple: 500
$750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | BK/ATM-15Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 97F7593 |
| Product Range | ATM Series |
| Technical Datasheet | |
| Blow Characteristic | Fast Acting |
| Fuse Current | 15A |
| Voltage Rating VDC | 32V |
| Auto Blade Fuse Size | 10.9mm x 3.8mm x 8.8mm |
| Product Range | ATM Series |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The BK/ATM-15 is a blue fast-acting Blade Fuse uses the same universal color-coding. It features an enclosed element for electrical isolation, corrosion resistance and longer service life.
Applications
Safety, Automotive
Technical Specifications
| Blow Characteristic | Fast Acting |
|---|---|
| Voltage Rating VDC | 32V |
| Product Range | ATM Series |
| Fuse Current | 15A |
|---|---|
| Auto Blade Fuse Size | 10.9mm x 3.8mm x 8.8mm |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Alternatives for BK/ATM-15
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
