Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoBH-1131
Newark Part No.19K4984
Product RangeBH-1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $422.760 |
| 5+ | $391.970 |
| 10+ | $367.350 |
| 25+ | $340.670 |
| 50+ | $320.150 |
| 100+ | $301.680 |
Price for:Each
Minimum: 1
Multiple: 1
$422.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBH-1131
Newark Part No.19K4984
Product RangeBH-1 Series
Technical Datasheet
Fuse Holder TypeModular Fuse Holder
Fuse Current400A
Fuse Size Held-
Holder TerminalsScrew
No. of Fuses-
Product RangeBH-1 Series
Voltage Rating VAC700V
Voltage Rating VDC-
SVHCLead
Technical Specifications
Fuse Holder Type
Modular Fuse Holder
Fuse Size Held
-
No. of Fuses
-
Voltage Rating VAC
700V
SVHC
Lead
Fuse Current
400A
Holder Terminals
Screw
Product Range
BH-1 Series
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate