Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoBBS-3Copy
Newark Part No.70B1128
Product RangeBBS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $35.980 |
| 25+ | $32.240 |
| 50+ | $30.180 |
| 100+ | $28.490 |
| 250+ | $26.990 |
Price for:Each
Minimum: 10
Multiple: 10
$359.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBBS-3Copy
Newark Part No.70B1128
Product RangeBBS Series
Technical Datasheet
Product RangeBBS Series
Fuse Current3A
Voltage Rating VAC600V
Voltage Rating VDC-
Fuse Size Metric10mm x 35mm
Fuse Size Imperial13/32" x 1-3/8"
Blow CharacteristicFast Acting
SVHCLead
Product Overview
The BBS-3 is a 3A fast acting Supplemental Fuse with fibre tube and nickel-plated brass end caps. This BBS-series fuse colour coded for 600VAC maximum voltage rating. Used for superior protection.
- Black colour
Applications
Safety, Automation & Process Control, Lighting, Consumer Electronics, Test & Measurement
Technical Specifications
Product Range
BBS Series
Voltage Rating VAC
600V
Fuse Size Metric
10mm x 35mm
Blow Characteristic
Fast Acting
Fuse Current
3A
Voltage Rating VDC
-
Fuse Size Imperial
13/32" x 1-3/8"
SVHC
Lead
Technical Docs (1)
Alternatives for BBS-3
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
