Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoBAF20
Newark Part No.70B3293
Product RangeBAF Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $18.79 |
| 25+ | $18.27 |
| 50+ | $17.74 |
| 100+ | $16.70 |
| 250+ | $15.65 |
Price for:Each
Minimum: 10
Multiple: 10
$187.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBAF20
Newark Part No.70B3293
Product RangeBAF Series
Technical Datasheet
Product RangeBAF Series
Fuse Current20A
Voltage Rating VAC250V
Voltage Rating VDC-
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicFast Acting
SVHCLead
Product Overview
The BAF20 is a 20A green fast-acting Supplemental Fuse with fiber tube and nickel-plated end caps. Color coded green for 250VAC maximum voltage rating.
- For superior protection
Applications
Industrial, Lighting
Technical Specifications
Product Range
BAF Series
Voltage Rating VAC
250V
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Fast Acting
Fuse Current
20A
Voltage Rating VDC
-
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
Lead
Technical Docs (1)
Alternatives for BAF20
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability