Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoBAF-3Copy
Newark Part No.94F2496
Product RangeBAF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $22.400 |
| 25+ | $19.720 |
| 50+ | $17.940 |
| 100+ | $16.940 |
| 250+ | $16.600 |
Price for:Each
Minimum: 10
Multiple: 10
$224.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBAF-3Copy
Newark Part No.94F2496
Product RangeBAF Series
Technical Datasheet
Product RangeBAF Series
Fuse Current3A
Voltage Rating VAC250V
Voltage Rating VDC150V
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicFast Acting
SVHCLead
Product Overview
The BAF-3 is a 3A fast acting Supplemental Fuse with fiber tube and nickel-plated brass end caps. This BAF-series fuse color coded for 250VAC maximum voltage rating. Used for superior protection.
- Green color
Applications
Safety, Lighting, Metering
Technical Specifications
Product Range
BAF Series
Voltage Rating VAC
250V
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Fast Acting
Fuse Current
3A
Voltage Rating VDC
150V
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
Lead
Technical Docs (1)
Alternatives for BAF-3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
