Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoATM-20Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02J8576
Product RangeATM Series
Your Part Number
5 In Stock
| Quantity | Price |
|---|---|
| 5+ | $4.540 |
| 25+ | $4.530 |
| 50+ | $3.660 |
| 125+ | $3.050 |
| 250+ | $2.910 |
| 500+ | $2.810 |
Price for:Each
Minimum: 5
Multiple: 5
$22.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoATM-20Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02J8576
Product RangeATM Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current20A
Voltage Rating VDC32V
Auto Blade Fuse Size10.9mm x 3.8mm x 8.8mm
Product RangeATM Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
ATM Series
Fuse Current
20A
Auto Blade Fuse Size
10.9mm x 3.8mm x 8.8mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for ATM-20
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
