Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoANL-80
Newark Part No.02B2092
Product RangeANL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $163.160 |
Price for:Each
Minimum: 5
Multiple: 5
$815.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoANL-80
Newark Part No.02B2092
Product RangeANL Series
Technical Datasheet
Product RangeANL Series
Fuse Current80A
Voltage Rating VAC32V
Voltage Rating VDC80V
Fuse Size Metric22mm x 81mm
Fuse Size Imperial0.88" x 3.19"
Blow CharacteristicNon Time Delay
SVHCTris(4-nonylphenyl, branched and linear) phosphite (TNPP) with = 0.1% w/w of 4-nonylphenol, branched and linear (4-NP)
Product Overview
The ANL-80 is a 80A non-time-delay Low Voltage Limiter for use in isolating faults in battery operated systems. Element visible through clear window to easily identify open status. Used to protect charging systems in battery-operated vehicles, the ANL limiter offers high amp ratings. Durable glass-laminated melamine body and riveted construction provides a rugged and clear window provides visual indication. This limiter use the SFR fuse block.
- 2.43" Stud centers
Applications
Industrial, Power Management
Technical Specifications
Product Range
ANL Series
Voltage Rating VAC
32V
Fuse Size Metric
22mm x 81mm
Blow Characteristic
Non Time Delay
Fuse Current
80A
Voltage Rating VDC
80V
Fuse Size Imperial
0.88" x 3.19"
SVHC
Tris(4-nonylphenyl, branched and linear) phosphite (TNPP) with = 0.1% w/w of 4-nonylphenol, branched and linear (4-NP)
Technical Docs (1)
Alternatives for ANL-80
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Tris(4-nonylphenyl, branched and linear) phosphite (TNPP) with = 0.1% w/w of 4-nonylphenol, branched and linear (4-NP)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
