Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoANL-130Copy
Newark Part No.88F3136
Product RangeANL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $156.610 |
Price for:Each
Minimum: 5
Multiple: 5
$783.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoANL-130Copy
Newark Part No.88F3136
Product RangeANL Series
Technical Datasheet
Product RangeANL Series
Fuse Current130A
Voltage Rating VAC32V
Voltage Rating VDC80V
Fuse Size Metric22mm x 81mm
Fuse Size Imperial0.88" x 3.19"
Blow CharacteristicNon Time Delay
SVHCTris(4-nonylphenyl, branched and linear) phosphite (TNPP) with = 0.1% w/w of 4-nonylphenol, branched and linear (4-NP)
Product Overview
The ANL-130 is a Non Time-delay Limiter made of durable glass-laminated melamine body and riveted construction and clear window provides visual indication. It is used to protect charging systems in battery-operated vehicles like forklifts and golf carts. It is suitable for use with the SFR fuse block.
Applications
Industrial, Automotive
Technical Specifications
Product Range
ANL Series
Voltage Rating VAC
32V
Fuse Size Metric
22mm x 81mm
Blow Characteristic
Non Time Delay
Fuse Current
130A
Voltage Rating VDC
80V
Fuse Size Imperial
0.88" x 3.19"
SVHC
Tris(4-nonylphenyl, branched and linear) phosphite (TNPP) with = 0.1% w/w of 4-nonylphenol, branched and linear (4-NP)
Technical Docs (1)
Alternatives for ANL-130
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Tris(4-nonylphenyl, branched and linear) phosphite (TNPP) with = 0.1% w/w of 4-nonylphenol, branched and linear (4-NP)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
