Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoAHC-V-1-R
Newark Part No.27AK1881
Product RangeAHC-V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.790 |
| 100+ | $10.750 |
| 250+ | $9.990 |
| 500+ | $9.390 |
| 1000+ | $8.930 |
Price for:Each
Minimum: 4
Multiple: 4
$51.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoAHC-V-1-R
Newark Part No.27AK1881
Product RangeAHC-V Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current1A
Voltage Rating VAC600V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeAHC-V Series
Breaking Capacity Current AC10kA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
600V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
10kA
Fuse Current
1A
Fuse Size Metric
6.3mm x 32mm
Product Range
AHC-V Series
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
