Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoACE1V3225-201-R
Newark Part No.
Re-Reel77AH4411
Cut Tape77AH4411
Product RangeACE1V3225 Series
Your Part Number
Technical Datasheet
670 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.809 |
| 10+ | $0.791 |
| 25+ | $0.705 |
| 50+ | $0.644 |
| 100+ | $0.592 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoACE1V3225-201-R
Newark Part No.
Re-Reel77AH4411
Cut Tape77AH4411
Product RangeACE1V3225 Series
Technical Datasheet
DC Current Rating70mA
Inductance200µH
Product RangeACE1V3225 Series
Impedance-
Inductor Case / Package1210 [3225 Metric]
Common Mode Filter Case1210 [3225 Metric]
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
DC Current Rating
70mA
Product Range
ACE1V3225 Series
Inductor Case / Package
1210 [3225 Metric]
Product Length
3.2mm
Product Height
2.5mm
SVHC
To Be Advised
Inductance
200µH
Impedance
-
Common Mode Filter Case
1210 [3225 Metric]
Product Width
2.5mm
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for ACE1V3225-201-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate