Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoACE1V2012-121-R
Newark Part No.77AH4403
Product RangeACE1V2012 Series
Your Part Number
Technical Datasheet
290 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.765 |
| 10+ | $0.704 |
| 25+ | $0.638 |
| 50+ | $0.592 |
| 100+ | $0.554 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoACE1V2012-121-R
Newark Part No.77AH4403
Product RangeACE1V2012 Series
Technical Datasheet
DC Current Rating370mA
Inductance-
Product RangeACE1V2012 Series
Impedance120ohm
Inductor Case / Package0805 [2012 Metric]
Common Mode Filter Case0805 [2012 Metric]
Product Length2mm
Product Width1.2mm
Product Height1.2mm
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
DC Current Rating
370mA
Product Range
ACE1V2012 Series
Inductor Case / Package
0805 [2012 Metric]
Product Length
2mm
Product Height
1.2mm
SVHC
To Be Advised
Inductance
-
Impedance
120ohm
Common Mode Filter Case
0805 [2012 Metric]
Product Width
1.2mm
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for ACE1V2012-121-R
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate