Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part No35LETCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.98K8855
Product RangeLET
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.420 |
| 5+ | $29.000 |
| 10+ | $27.580 |
| 25+ | $26.870 |
| 50+ | $26.160 |
| 100+ | $24.740 |
| 250+ | $23.320 |
Price for:Each
Minimum: 1
Multiple: 1
$30.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No35LETCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.98K8855
Product RangeLET
Technical Datasheet
Product RangeLET
Fuse Current35A
HRC Fuse Case StyleBolted Tag
Voltage Rating VDC150V
Voltage Rating VAC240V
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
LET
HRC Fuse Case Style
Bolted Tag
Voltage Rating VAC
240V
Fuse Current
35A
Voltage Rating VDC
150V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 35LET
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
