Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part No3216FF1.5-RCopy
Newark Part No.
Re-Reel93K3681
Cut Tape93K3681
Product RangeChip
Your Part Number
303 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.120 | $5.60 |
| Total Price | $5.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $1.090 |
| 25+ | $0.937 |
| 50+ | $0.838 |
| 100+ | $0.756 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No3216FF1.5-RCopy
Newark Part No.
Re-Reel93K3681
Cut Tape93K3681
Product RangeChip
Technical Datasheet
Fuse Current1.5A
Blow CharacteristicFast Acting
Voltage Rating VAC32VAC
Voltage Rating VDC63VDC
Fuse Case Style1206 [3216 Metric]
Product RangeChip
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCDiboron trioxide (17-Jan-2022)
Technical Specifications
Fuse Current
1.5A
Voltage Rating VAC
32VAC
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
Diboron trioxide (17-Jan-2022)
Blow Characteristic
Fast Acting
Voltage Rating VDC
63VDC
Product Range
Chip
Breaking Capacity Current DC
50A
Technical Docs (1)
Alternatives for 3216FF1.5-R
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diboron trioxide (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
