Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part No16LCTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.98K5944
Product RangeLCT
Your Part Number
57 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.360 |
| 5+ | $12.750 |
| 10+ | $12.130 |
| 25+ | $11.830 |
| 50+ | $11.520 |
| 100+ | $10.910 |
| 250+ | $10.300 |
Price for:Each
Minimum: 1
Multiple: 1
$13.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No16LCTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.98K5944
Product RangeLCT
Technical Datasheet
Product RangeLCT
Fuse Current16A
HRC Fuse Case StyleBolted Tag
Voltage Rating VDC150V
Voltage Rating VAC240V
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 16LCT is a 16A/240VAC HRC High Speed Fuse with British BS-88 and bolted tag case. This LCT-series stud-mount fuse features excellent cycling capability and DC performance. Low arc voltage and low energy let-through (I²t). Designed for semiconductor protection.
- 2.5W Power loss
Applications
Safety, Power Management, Motor Drive & Control
Technical Specifications
Product Range
LCT
HRC Fuse Case Style
Bolted Tag
Voltage Rating VAC
240V
Fuse Current
16A
Voltage Rating VDC
150V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 16LCT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
